+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80066

Transformer: current; KBU 58; I AC: 750A; 5VA; 158.15x125x58mm

Manufacturer: MBS AG

Manufacturer part number:
80066
TME Symbol:
MBS-80066

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
KBU 58
AC current measuring range
750A
Power
5VA
Body dimensions
158.15x125x58mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
split
Gross weight100 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
80066
0 in TME stock
Net price for quantities from 1 pcs - 142.24 USDGross price for quantities from 1 pcs - 142.24 USD
Net price for quantities from 5 pcs - 132.23 USDGross price for quantities from 5 pcs - 132.23 USD
No. of pieces (Multiplicity: 1)