+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80068

Transformer: current; KBU 58; I AC: 1000A; 10VA; 158.15x125x58mm

Manufacturer: MBS AG

Manufacturer part number:
80068
TME Symbol:
MBS-80068

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
KBU 58
AC current measuring range
1kA
Power
10VA
Body dimensions
158.15x125x58mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
split
Gross weight1.24135 kg
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
80068
2 in TME stock
Net price for quantities from 1 pcs - 138.17 USDGross price for quantities from 1 pcs - 138.17 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts