+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80101

Transformer: current; KBU 812; I AC: 1.5kA; 15VA; 155x198x58mm


Manufacturer: MBS AG

Manufacturer part number:
80101
TME Symbol:
MBS-80101

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
KBU 812
AC current measuring range
1.5kA
Power
15VA
Body dimensions
155x198x58mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
split
Gross weight1.5982 kg
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
80101
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 158.76 USDGross price for quantities from 1 pcs - 158.76 USD
Net price for quantities from 5 pcs - 147.58 USDGross price for quantities from 5 pcs - 147.58 USD