+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9279

Transformer: current; ASK 31.5; I AC: 600A; 10VA; 75.5x61x68mm

Manufacturer: MBS AG

Manufacturer part number:
9279
TME Symbol:
MBS-9279

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASK 31.5
AC current measuring range
600A
Power
10VA
Body dimensions
75.5x61x68mm
Secondary winding current 1
1A
Accuracy class
1
Kind of core
solid
Gross weight100 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
9279
0 in TME stock
Net price for quantities from 1 pcs - 42.24 USDGross price for quantities from 1 pcs - 42.24 USD
Net price for quantities from 5 pcs - 39.27 USDGross price for quantities from 5 pcs - 39.27 USD
No. of pieces (Multiplicity: 1)