+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBT.55 B-M10-SOFT

Knob; Ø: 54mm; Int.thread: M10; 18mm; H: 30mm; Boss material: brass


Manufacturer: ELESA+GANTER

Manufacturer part number:
MBT.55 B-M10-SOFT
TME Symbol:
MBT.55B-M10-SOFT

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
54mm
Internal thread
M10
Thread length
18mm
Height
30mm
Body material
elastomer thermoplastic TPE, technopolymer PP
Body colour
black
Boss material
brass
Manufacturer series
MBT.SOFT
Gross weight43 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
MBT.55 B-M10-SOFT
0 in TME stock
Net price for quantities from 1 pcs - 8.78 USDGross price for quantities from 1 pcs - 8.78 USD
Net price for quantities from 5 pcs - 7.42 USDGross price for quantities from 5 pcs - 7.42 USD
Net price for quantities from 10 pcs - 6.10 USDGross price for quantities from 10 pcs - 6.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.