+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-00290

Cable tie; L: 362mm; W: 4.6mm; acid resistant steel; 540N; MBT


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-00290
TME Symbol:
MBT14SFC-SS316/BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
362mm
Tie width
4.6mm
Tie material
acid resistant steel
Tie strength
540N
Version
with ball lock
Bundle diameter
102mm
Manufacturer series
MBT
Related items
KST-STG200, MK9SST
Operating temperature
-80...538°C
Gross weight4.512 g
Certificates
EAN code5022660311994
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-00290
0 in TME stock
Net price for quantities from 100 pcs - 2.54 USDGross price for quantities from 100 pcs - 2.54 USD
Net price for quantities from 500 pcs - 2.20 USDGross price for quantities from 500 pcs - 2.20 USD
Net price for quantities from 1000 pcs - 2.00 USDGross price for quantities from 1000 pcs - 2.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs