+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-94208

Cable tie; L: 521mm; W: 7.9mm; stainless steel AISI 304; 2kN; MBT

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-94208
TME Symbol:
MBT20HS-SS304-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
521mm
Tie width
7.9mm
Tie material
stainless steel AISI 304
Tie strength
2kN
Version
with ball lock
Bundle diameter
152mm
Manufacturer series
MBT
Related items
HDT16, KST-STG200, MK9PSST, MK9SST
Gross weight10.3 g
Certificates
EAN code5022660312250
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-94208
100 in TME stock
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 500 pcs - 1.24 USDGross price for quantities from 500 pcs - 1.24 USD
Net price for quantities from 1500 pcs - 1.07 USDGross price for quantities from 1500 pcs - 1.07 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 50 pcs