+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01304

Cable tie; L: 838mm; W: 16mm; acid resistant steel AISI 316; 4.1kN

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01304
TME Symbol:
MBT33UH-SS316-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
838mm
Tie width
16mm
Tie material
acid resistant steel AISI 316
Tie strength
4.1kN
Version
with ball lock
Bundle diameter
254mm
Manufacturer series
MBT
Related items
HDT16, MK9SST
Gross weight35 g
Certificates
EAN code5022660339547
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-01304
0 in TME stock
Net price for quantities from 100 pcs - 12.70 USDGross price for quantities from 100 pcs - 12.70 USD
Net price for quantities from 500 pcs - 11.65 USDGross price for quantities from 500 pcs - 11.65 USD
Net price for quantities from 1500 pcs - 10.24 USDGross price for quantities from 1500 pcs - 10.24 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.