+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-95338

Cable tie; L: 838mm; W: 12.3mm; stainless steel AISI 304; 2.7kN


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-95338
TME Symbol:
MBT33XHS-SS304-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
838mm
Tie width
12.3mm
Tie material
stainless steel AISI 304
Tie strength
2.7kN
Version
with ball lock
Bundle diameter
254mm
Manufacturer series
MBT
Related items
HDT16, KST-STG200, MK9PSST, MK9SST
Gross weight24.23 g
Certificates
EAN code4031026195988
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-95338
0 in TME stock
Net price for quantities from 500 pcs - 3.73 USDGross price for quantities from 500 pcs - 3.73 USD
Net price for quantities from 1000 pcs - 3.41 USDGross price for quantities from 1000 pcs - 3.41 USD
Net price for quantities from 1500 pcs - 2.97 USDGross price for quantities from 1500 pcs - 2.97 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.