+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01503

Cable tie; L: 1100mm; W: 12.3mm; acid resistant steel AISI 316

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01503
TME Symbol:
MBT43XHFC-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
1.1m
Tie width
12.3mm
Tie material
acid resistant steel AISI 316
Tie strength
1.62kN
Colour
black
Version
with ball lock
Plating material
polyester
Bundle diameter
330mm
Manufacturer series
MBT
Related items
HDT16, KST-STG200, MK9PSST, MK9SST
Gross weight37 g
Certificates
EAN code5022660341564
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-01503
0 in TME stock
Net price for quantities from 250 pcs - 7.06 USDGross price for quantities from 250 pcs - 7.06 USD
Net price for quantities from 500 pcs - 6.48 USDGross price for quantities from 500 pcs - 6.48 USD
Net price for quantities from 1500 pcs - 5.70 USDGross price for quantities from 1500 pcs - 5.70 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.