+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

111-93059

Cable tie; L: 127mm; W: 4.6mm; acid resistant steel AISI 316; 900N


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-93059
TME Symbol:
MBT5S-SS316-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
127mm
Tie width
4.6mm
Tie material
acid resistant steel AISI 316
Tie strength
900N
Version
with ball lock
Bundle diameter
25mm
Manufacturer series
MBT
Related items
HDT16, KST-STG200, MK9PSST, MK9SST
Gross weight2.15 g
Certificates
EAN code5022660020605
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-93059
100 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 500 pcs - 1.05 USDGross price for quantities from 500 pcs - 1.05 USD
Net price for quantities from 1500 pcs - 0.94 USDGross price for quantities from 1500 pcs - 0.94 USD
Packaging method by the manufacturer:
Bag = 100 pcs