+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC-400A 500VAC/DC 2A2B

Contactor: 3-pole; NO x3; Auxiliary contacts: NO x2 + NC x2; 400A

Manufacturer: LS ELECTRIC

Manufacturer part number:
MC-400A 500VAC/DC 2A2B
TME Symbol:
MC-400A-500VAC/DC

Specification

Manufacturer
LS ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO x2 + NC x2
Max. operating current
400A
Mounting
for DIN rail mounting, on panel
Manufacturer series
METASOL
Leads
screw terminals
Width
163mm
Height
243mm
IP rating
IP20
Max motor power
200kW
Operating temperature
-5...60°C
Gross weight9.2 kg
Certificates
See other products in this category: Contactors - Main modules LS ELECTRIC,
See other products from this series.:
*
MC-400A 500VAC/DC 2A2B
0 in TME stock
Net price for quantities from 1 pcs - 640.61 USDGross price for quantities from 1 pcs - 640.61 USD
Net price for quantities from 5 pcs - 597.90 USDGross price for quantities from 5 pcs - 597.90 USD
Net price for quantities from 10 pcs - 555.19 USDGross price for quantities from 10 pcs - 555.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.