+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1963421

Connector: pluggable terminal block; COMBICON XS; 160V; PIN: 2

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1963421

Alternative designations: MC 0,5/ 2-G-2,5 THT

TME Symbol:
MC0.5/2-G-2.5THT

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON XS
Rated voltage
0.16kV
Number of pins
2
Electrical mounting
THR, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
10.1mm
Body colour
black
Contacts pitch
2.5mm
Height
8.1mm
Width
6.9mm
Gross weight1.968 g
Certificates
EAN code4017918912253
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1963421
0 in TME stock
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 200 pcs - 0.56 USDGross price for quantities from 200 pcs - 0.56 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.