+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC02MTX6V3106

Capacitor: ceramic; MLCC; 10uF; 6.3V; X5R; ±20%; SMD; 0402


Manufacturer: Viking

Manufacturer part number:
MC02MTX6V3106
TME Symbol:
MC02MTX6V3106

Specification

Manufacturer
Viking
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
10µF
Operating voltage
6.3V
Dielectric
X5R
Tolerance
±20%
Mounting
SMD
Case - inch
0402
Case - mm
1005
Manufacturer series
MC02
Operating temperature
-55...85°C
Gross weight0.014 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors Viking,
See other products from this series.:
*
MC02MTX6V3106
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product for special order
Packaging method by the manufacturerReel = 10 000 pcs