+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC03KTX100106

Capacitor: ceramic; MLCC; 10uF; 10V; X5R; ±10%; SMD; 0603

Manufacturer: Viking

Manufacturer part number:
MC03KTX100106
TME Symbol:
MC03KTX100106

Specification

Manufacturer
Viking
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
10µF
Operating voltage
10V
Dielectric
X5R
Tolerance
±10%
Mounting
SMD
Case - inch
0603
Case - mm
1608
Operating temperature
-55...85°C
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors Viking,
*
MC03KTX100106
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order