+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC06MTX6V3107

Capacitor: ceramic; MLCC; 100uF; 6.3V; X5R; ±20%; SMD; 1206


Manufacturer: Viking

Manufacturer part number:
MC06MTX6V3107
TME Symbol:
MC06MTX6V3107

Specification

Manufacturer
Viking
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
100µF
Operating voltage
6.3V
Dielectric
X5R
Tolerance
±20%
Mounting
SMD
Case - inch
1206
Case - mm
3216
Operating temperature
-55...85°C
Gross weight0.049 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors Viking,
*
MC06MTX6V3107
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order