+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1789782

Connector: pluggable terminal block; COMBICON S; 250V; PIN: 11


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1789782

Alternative designations: MC 1,5/11-GF-3,5 P14 THR

TME Symbol:
MC1.511GF3.5P14THR

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON S
Rated voltage
0.25kV
Number of pins
11
Electrical mounting
THR
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
9.2mm
Body colour
black
Contacts pitch
3.5mm
Height
6.9mm
Width
48.8mm
Gross weight3.734 g
Certificates
EAN code4046356611282
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1789782
0 in TME stock
Net price for quantities from 50 pcs - 4.86 USDGross price for quantities from 50 pcs - 4.86 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.