+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1781832

Connector: pluggable terminal block; COMBICON S; 250V; PIN: 5


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1781832

Alternative designations: MC 1,5/ 5-GF-3,81 P14 THR

TME Symbol:
MC1.55GF3.81P14THR

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON S
Rated voltage
0.25kV
Number of pins
5
Electrical mounting
THR, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
9.2mm
Body colour
black
Contacts pitch
3.81mm
Height
6.9mm
Width
29.44mm
Gross weight2.49 g
Certificates
EAN code4046356549721
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1781832
0 in TME stock
Net price for quantities from 250 pcs - 2.97 USDGross price for quantities from 250 pcs - 2.97 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.