+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP016AMNG

IC: digital; counter; IN: 8; ECL; 100EP; SMD; -40÷70°C; OUT: 8; 3÷3.6V

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP016AMNG
TME Symbol:
MC100EP016AMNG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
counter
Number of inputs
8
Technology
ECL
Manufacturer series
100EP
Mounting
SMD
Operating temperature
-40...70°C
Number of outputs
8
Trigger
positive-edge-triggered
Clock frequency
1.4GHz
Supply voltage
  • 3...3.6V
Gross weight1 g
Certificates
See other products in this category: Counters/dividers ONSEMI,
See other products from this series.:
*
MC100EP016AMNG
0 in TME stock
Net price for quantities from 74 pcs - 20.90 USDGross price for quantities from 74 pcs - 20.90 USD
No. of pieces (Multiplicity: 74)