+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP116FAG

IC: digital; receiver,differential; Ch: 6; ECL; SMD; 100EP; -40÷85°C

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP116FAG
TME Symbol:
MC100EP116FAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
differential, receiver
Number of channels
6
Technology
ECL
Mounting
SMD
Manufacturer series
100EP
Operating temperature
-40...85°C
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MC100EP116FAG
0 in TME stock
Net price for quantities from 250 pcs - 14.28 USDGross price for quantities from 250 pcs - 14.28 USD
No. of pieces (Multiplicity: 250)