+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP16DTR2G

IC: digital; receiver,differential; Ch: 1; ECL; SMD; TSSOP8; 100EP


Manufacturer: ONSEMI

Manufacturer part number:
MC100EP16DTR2G
TME Symbol:
MC100EP16DTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
differential, receiver
Number of channels
1
Technology
ECL
Mounting
SMD
Case
TSSOP8
Manufacturer series
100EP
Operating temperature
-40...85°C
Integrated circuit features
differential
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
See other products from this series.:
*
MC100EP16DTR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 5.19 USDGross price for quantities from 2500 pcs - 5.19 USD