+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP195BFAG

IC: digital; delay line; SMD; 100EP; 3÷3.6V

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP195BFAG
TME Symbol:
MC100EP195BFAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
delay line
Mounting
SMD
Manufacturer series
100EP
Operating temperature
-40...85°C
Supply voltage
  • 3...3.6V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
See other products from this series.:
*
MC100EP195BFAG
0 in TME stock
Net price for quantities from 250 pcs - 21.88 USDGross price for quantities from 250 pcs - 21.88 USD
No. of pieces (Multiplicity: 250)