+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP196FAR2G

IC: digital; ECL; SMD; 100EP; 3÷3.6V


Manufacturer: ONSEMI

Manufacturer part number:
MC100EP196FAR2G
TME Symbol:
MC100EP196FAR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Technology
ECL
Mounting
SMD
Manufacturer series
100EP
Operating temperature
-40...85°C
Supply voltage
  • 3...3.6V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
See other products from this series.:
*
MC100EP196FAR2G
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 10.75 USDGross price for quantities from 2000 pcs - 10.75 USD