+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP210SFAR2G

IC: digital; fanout buffer; Ch: 2; SMD; 100EP; 2375÷2625mV; OUT: 10

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP210SFAR2G
TME Symbol:
MC100EP210SFAR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer
Number of channels
2
Mounting
SMD
Manufacturer series
100EP
Operating temperature
-40...85°C
Number of outputs
10
Supply voltage
  • 2.375...2.625V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
See other products from this series.:
*
MC100EP210SFAR2G
0 in TME stock
Net price for quantities from 2000 pcs - 16.15 USDGross price for quantities from 2000 pcs - 16.15 USD
No. of pieces (Multiplicity: 2 000)