+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP32DTG

IC: digital; Ch: 1; IN: 1; ECL; SMD; TSSOP8; 100EP; 3÷5.5V; OUT: 1


Manufacturer: ONSEMI

Manufacturer part number:
MC100EP32DTG
TME Symbol:
MC100EP32DTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Number of channels
1
Number of inputs
1
Technology
ECL
Mounting
SMD
Case
TSSOP8
Manufacturer series
100EP
Operating temperature
-40...85°C
Number of outputs
1
Trigger
positive-edge-triggered
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
See other products from this series.:
*
MC100EP32DTG
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 7.93 USDGross price for quantities from 100 pcs - 7.93 USD