+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP32MNR4G

IC: digital; divided by 2; Ch: 1; SMD; DFN8; -40÷85°C; 3÷5.5VDC

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP32MNR4G
TME Symbol:
MC100EP32MNR4G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
divided by 2
Number of channels
1
Mounting
SMD
Case
DFN8
Operating temperature
-40...85°C
Kind of package
reel, tape
Supply voltage
  • 3...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Counters/dividers ONSEMI,
*
MC100EP32MNR4G
0 in TME stock
Net price for quantities from 1000 pcs - 6.93 USDGross price for quantities from 1000 pcs - 6.93 USD
No. of pieces (Multiplicity: 1 000)