+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP33MNR4G

IC: digital; ECL; SMD; DFN8; 100EP; 3÷5.5V; OUT: 1

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP33MNR4G
TME Symbol:
MC100EP33MNR4G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Technology
ECL
Mounting
SMD
Case
DFN8
Manufacturer series
100EP
Operating temperature
-40...85°C
Number of outputs
1
Trigger
positive-edge-triggered
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
See other products from this series.:
*
MC100EP33MNR4G
0 in TME stock
Net price for quantities from 1000 pcs - 6.06 USDGross price for quantities from 1000 pcs - 6.06 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.