+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP40DTG

IC: detector; TSSOP20; -40÷85°C; 3÷5.5V; OUT: ECL,logic; ECL

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP40DTG
TME Symbol:
MC100EP40DTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
detector
Case
TSSOP20
Mounting
SMD
Operating temperature
-40...85°C
Frequency
2GHz
Number of channels
1
Kind of output
ECL, logic
Technology
ECL
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others ONSEMI,
*
MC100EP40DTG
0 in TME stock
Net price for quantities from 1 pcs - 29.30 USDGross price for quantities from 1 pcs - 29.30 USD
Net price for quantities from 3 pcs - 26.37 USDGross price for quantities from 3 pcs - 26.37 USD
Net price for quantities from 10 pcs - 23.32 USDGross price for quantities from 10 pcs - 23.32 USD
Net price for quantities from 25 pcs - 21.68 USDGross price for quantities from 25 pcs - 21.68 USD
Net price for quantities from 75 pcs - 20.28 USDGross price for quantities from 75 pcs - 20.28 USD
No. of pieces (Multiplicity: 1)