+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP809MNG

IC: digital; demultiplexer; Ch: 1; SMD; 100EP; 3÷3.6V; OUT: 9

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP809MNG
TME Symbol:
MC100EP809MNG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
demultiplexer
Number of channels
1
Mounting
SMD
Manufacturer series
100EP
Operating temperature
0...85°C
Number of outputs
9
Supply voltage
  • 3...3.6V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
See other products from this series.:
*
MC100EP809MNG
0 in TME stock
Net price for quantities from 74 pcs - 13.23 USDGross price for quantities from 74 pcs - 13.23 USD
No. of pieces (Multiplicity: 74)