+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100LVEL11DG

IC: digital; fanout buffer; Ch: 1; SMD; SOIC8; 100LVEL; 3÷3.8V; OUT: 4

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100LVEL11DG
TME Symbol:
MC100LVEL11DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer
Number of channels
1
Mounting
SMD
Case
SOIC8
Manufacturer series
100LVEL
Operating temperature
-40...85°C
Number of outputs
4
Kind of input
differential
Supply voltage
  • 3...3.8V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
See other products from this series.:
*
MC100LVEL11DG
0 in TME stock
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 10 pcs - 3.51 USDGross price for quantities from 10 pcs - 3.51 USD
Net price for quantities from 25 pcs - 3.37 USDGross price for quantities from 25 pcs - 3.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.