+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100LVEL16DTG

IC: digital; line receiver,differential; Ch: 1; SMD; TSSOP8; 3÷3.8V

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100LVEL16DTG
TME Symbol:
MC100LVEL16DTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
differential, line receiver
Number of channels
1
Mounting
SMD
Case
TSSOP8
Manufacturer series
100LVEL
Operating temperature
-40...85°C
Integrated circuit features
differential
Supply voltage
  • 3...3.8V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
See other products from this series.:
*
MC100LVEL16DTG
0 in TME stock
Net price for quantities from 1 pcs - 7.41 USDGross price for quantities from 1 pcs - 7.41 USD
Net price for quantities from 10 pcs - 6.68 USDGross price for quantities from 10 pcs - 6.68 USD
Net price for quantities from 50 pcs - 5.90 USDGross price for quantities from 50 pcs - 5.90 USD
Net price for quantities from 100 pcs - 5.48 USDGross price for quantities from 100 pcs - 5.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.