+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100LVEL17DWR2G

IC: digital; line receiver,differential; Ch: 4; IN: 4; SMD; SOIC20

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100LVEL17DWR2G
TME Symbol:
MC100LVEL17DWR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
differential, line receiver
Number of channels
4
Number of inputs
4
Mounting
SMD
Case
SOIC20
Manufacturer series
100LVEL
Operating temperature
-40...85°C
Quiescent current
150µA
Number of outputs
4
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MC100LVEL17DWR2G
0 in TME stock
Net price for quantities from 1000 pcs - 3.70 USDGross price for quantities from 1000 pcs - 3.70 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.