+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100LVEL29DWR2G

IC: digital; D flip-flop; Ch: 2; IN: 1; 100LVEL; SMD; SOIC20; OUT: 1

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100LVEL29DWR2G
TME Symbol:
MC100LVEL29DWR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
2
Number of inputs
1
Manufacturer series
100LVEL
Mounting
SMD
Case
SOIC20
Operating temperature
-40...85°C
Kind of output
complementary
Number of outputs
1
Trigger
positive-edge-triggered
Clock frequency
1.1GHz
Kind of input
differential
Supply voltage
  • 3...3.8V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
MC100LVEL29DWR2G
0 in TME stock
Net price for quantities from 1000 pcs - 6.78 USDGross price for quantities from 1000 pcs - 6.78 USD
No. of pieces (Multiplicity: 1 000)