+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100LVEL32DG

IC: digital; SMD; SOIC8; 100LVEL; 3÷3.8V; OUT: 1; 36mA; 2.6GHz

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100LVEL32DG
TME Symbol:
MC100LVEL32DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Mounting
SMD
Case
SOIC8
Manufacturer series
100LVEL
Operating temperature
-40...85°C
Number of outputs
1
Quiescent current
36mA
Trigger
positive-edge-triggered
Clock frequency
2.6GHz
Supply voltage
  • 3...3.8V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
See other products from this series.:
*
MC100LVEL32DG
0 in TME stock
Net price for quantities from 1 pcs - 7.00 USDGross price for quantities from 1 pcs - 7.00 USD
Net price for quantities from 10 pcs - 6.30 USDGross price for quantities from 10 pcs - 6.30 USD
Net price for quantities from 49 pcs - 5.57 USDGross price for quantities from 49 pcs - 5.57 USD
Net price for quantities from 98 pcs - 5.17 USDGross price for quantities from 98 pcs - 5.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.