+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100LVEL32DTR2G

IC: digital; SMD; TSSOP8; 100LVEL; 3÷3.8V; OUT: 1

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100LVEL32DTR2G
TME Symbol:
MC100LVEL32DTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Mounting
SMD
Case
TSSOP8
Manufacturer series
100LVEL
Operating temperature
-40...85°C
Number of outputs
1
Trigger
positive-edge-triggered
Supply voltage
  • 3...3.8V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
See other products from this series.:
*
MC100LVEL32DTR2G
0 in TME stock
Net price for quantities from 2500 pcs - 4.22 USDGross price for quantities from 2500 pcs - 4.22 USD
No. of pieces (Multiplicity: 2 500)