+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100LVEL33DG

IC: digital; IN: 1; SMD; SOIC8; 100LVEL; 3÷3.8V; OUT: 1

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100LVEL33DG
TME Symbol:
MC100LVEL33DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Number of inputs
1
Mounting
SMD
Case
SOIC8
Manufacturer series
100LVEL
Operating temperature
-40...85°C
Number of outputs
1
Kind of input
differential
Trigger
positive-edge-triggered
Supply voltage
  • 3...3.8V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
See other products from this series.:
*
MC100LVEL33DG
0 in TME stock
Net price for quantities from 1 pcs - 6.99 USDGross price for quantities from 1 pcs - 6.99 USD
Net price for quantities from 10 pcs - 6.29 USDGross price for quantities from 10 pcs - 6.29 USD
Net price for quantities from 49 pcs - 5.56 USDGross price for quantities from 49 pcs - 5.56 USD
Net price for quantities from 98 pcs - 5.16 USDGross price for quantities from 98 pcs - 5.16 USD
No. of pieces (Multiplicity: 1)