+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100LVEL39DWR2G

IC: digital; SOIC20; 3÷3.8V; Ch: 1


Manufacturer: ONSEMI

Manufacturer part number:
MC100LVEL39DWR2G
TME Symbol:
MC100LVEL39DWR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Case
SOIC20
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
1
Supply voltage
  • 3...3.8V
Gross weight1 g
Certificates
See other products in this category: Supervisor circuits ONSEMI,
*
MC100LVEL39DWR2G
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 8.64 USDGross price for quantities from 1000 pcs - 8.64 USD