+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100LVEL51DTR2G

IC: digital; D flip-flop; Ch: 1; IN: 1; ECL; 100LVEL; SMD; TSSOP8; 35mA

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100LVEL51DTR2G
TME Symbol:
MC100LVEL51DTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
1
Number of inputs
1
Technology
ECL
Manufacturer series
100LVEL
Mounting
SMD
Case
TSSOP8
Operating temperature
-40...85°C
Kind of output
complementary
Quiescent current
35mA
Number of outputs
1
Trigger
positive-edge-triggered
Clock frequency
2.8GHz
Kind of input
single-ended
Supply voltage
  • -3.8...-3V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
MC100LVEL51DTR2G
0 in TME stock
Net price for quantities from 2500 pcs - 4.23 USDGross price for quantities from 2500 pcs - 4.23 USD
No. of pieces (Multiplicity: 2 500)