+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100LVEL90DWG

IC: digital; logic level voltage translator; Ch: 3; SMD; SO20-W

Manufacturer: ONSEMI

Manufacturer part number:
MC100LVEL90DWG
TME Symbol:
MC100LVEL90DWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator
Number of channels
3
Mounting
SMD
Case
SO20-W
Operating temperature
-40...85°C
Kind of package
tube
Number of inputs
6
Number of outputs
6
Manufacturer series
100LVEL
Gross weight0.54 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100LVEL90DWG
0 in TME stock
Net price for quantities from 1 pcs - 8.90 USDGross price for quantities from 1 pcs - 8.90 USD
Net price for quantities from 5 pcs - 8.16 USDGross price for quantities from 5 pcs - 8.16 USD
Net price for quantities from 38 pcs - 7.42 USDGross price for quantities from 38 pcs - 7.42 USD
Net price for quantities from 114 pcs - 6.67 USDGross price for quantities from 114 pcs - 6.67 USD
No. of pieces (Multiplicity: 1)