+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100LVEP111FARG

IC: digital; differential,driver,timer; Ch: 1; LVDS; 2.375÷3.8VDC


Manufacturer: ONSEMI

Manufacturer part number:
MC100LVEP111FARG
TME Symbol:
MC100LVEP111FARG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
differential, driver, timer
Number of channels
1
Technology
LVDS
Mounting
SMD
Case
LQFP32
Kind of package
reel, tape
Number of outputs
10
Operating temperature
-40...85°C
Supply voltage
  • 2.375...3.8V DC
Gross weight0.15 g
Certificates
See other products in this category: Level translators ONSEMI,
*
MC100LVEP111FARG
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 3.91 USDGross price for quantities from 2000 pcs - 3.91 USD