+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100LVEP111MNG

IC: digital; demultiplexer; 2.375÷3.8V

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100LVEP111MNG
TME Symbol:
MC100LVEP111MNG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
demultiplexer
Mounting
SMD
Number of channels
1
Operating temperature
-40...85°C
Number of outputs
10
Supply voltage
  • 2.375...3.8V
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits ONSEMI,
*
MC100LVEP111MNG
0 in TME stock
Net price for quantities from 1 pcs - 8.75 USDGross price for quantities from 1 pcs - 8.75 USD
Net price for quantities from 3 pcs - 7.88 USDGross price for quantities from 3 pcs - 7.88 USD
Net price for quantities from 10 pcs - 6.96 USDGross price for quantities from 10 pcs - 6.96 USD
Net price for quantities from 37 pcs - 6.45 USDGross price for quantities from 37 pcs - 6.45 USD
Net price for quantities from 74 pcs - 6.04 USDGross price for quantities from 74 pcs - 6.04 USD
No. of pieces (Multiplicity: 1)