+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100LVEP11DG

IC: digital; fanout buffer; Ch: 1; SMD; SOIC8; 100LVEP; 2.375÷3.8V

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100LVEP11DG
TME Symbol:
MC100LVEP11DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer
Number of channels
1
Mounting
SMD
Case
SOIC8
Manufacturer series
100LVEP
Operating temperature
-40...85°C
Number of outputs
4
Kind of input
differential
Supply voltage
  • 2.375...3.8V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
See other products from this series.:
*
MC100LVEP11DG
0 in TME stock
Net price for quantities from 1 pcs - 9.88 USDGross price for quantities from 1 pcs - 9.88 USD
Net price for quantities from 10 pcs - 8.88 USDGross price for quantities from 10 pcs - 8.88 USD
Net price for quantities from 49 pcs - 7.85 USDGross price for quantities from 49 pcs - 7.85 USD
Net price for quantities from 98 pcs - 7.29 USDGross price for quantities from 98 pcs - 7.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.