+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC10EL01DG

IC: digital; NOR,OR; Ch: 1; IN: 4; ECL; SMD; SOIC8; -40÷85°C; OUT: 2

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC10EL01DG
TME Symbol:
MC10EL01DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOR, OR
Number of channels
1
Number of inputs
4
Technology
ECL
Mounting
SMD
Case
SOIC8
Operating temperature
-40...85°C
Number of outputs
2
Supply voltage
  • 4.2...5.7V
Gross weight1 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MC10EL01DG
0 in TME stock
Net price for quantities from 1 pcs - 7.57 USDGross price for quantities from 1 pcs - 7.57 USD
Net price for quantities from 10 pcs - 6.16 USDGross price for quantities from 10 pcs - 6.16 USD
Net price for quantities from 25 pcs - 5.91 USDGross price for quantities from 25 pcs - 5.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.