+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC10EL89DG

IC: driver; ECL; SOIC8; Ch: 1; 4.2÷5.7V

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC10EL89DG
TME Symbol:
MC10EL89DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Technology
ECL
Case
SOIC8
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 4.2...5.7V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
*
MC10EL89DG
0 in TME stock
Net price for quantities from 98 pcs - 7.14 USDGross price for quantities from 98 pcs - 7.14 USD
No. of pieces (Multiplicity: 98)