+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC10EP05DG

IC: digital; NAND; Ch: 1; IN: 4; ECL; SMD; SOIC8; -40÷85°C; 29mA; OUT: 2

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC10EP05DG
TME Symbol:
MC10EP05DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
1
Number of inputs
4
Technology
ECL
Mounting
SMD
Case
SOIC8
Operating temperature
-40...85°C
Quiescent current
29mA
Number of outputs
2
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MC10EP05DG
0 in TME stock
Net price for quantities from 1 pcs - 14.56 USDGross price for quantities from 1 pcs - 14.56 USD
Net price for quantities from 10 pcs - 13.04 USDGross price for quantities from 10 pcs - 13.04 USD
Net price for quantities from 49 pcs - 11.58 USDGross price for quantities from 49 pcs - 11.58 USD
Net price for quantities from 98 pcs - 10.74 USDGross price for quantities from 98 pcs - 10.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.