+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC10EP08DTG

IC: digital; XOR; Ch: 1; IN: 4; ECL; SMD; TSSOP8; -40÷85°C; OUT: 2

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC10EP08DTG
TME Symbol:
MC10EP08DTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
XOR
Number of channels
1
Number of inputs
4
Technology
ECL
Mounting
SMD
Case
TSSOP8
Operating temperature
-40...85°C
Number of outputs
2
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MC10EP08DTG
0 in TME stock
Net price for quantities from 100 pcs - 7.88 USDGross price for quantities from 100 pcs - 7.88 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.