+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC10EP11DG

IC: digital; fanout buffer; Ch: 1; ECL; SMD; SOIC8; 3÷5.5V; OUT: 2

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC10EP11DG
TME Symbol:
MC10EP11DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer
Number of channels
1
Technology
ECL
Mounting
SMD
Case
SOIC8
Operating temperature
-40...85°C
Number of outputs
2
Kind of input
differential
Clock frequency
3GHz
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
*
MC10EP11DG
0 in TME stock
Net price for quantities from 1 pcs - 9.33 USDGross price for quantities from 1 pcs - 9.33 USD
Net price for quantities from 10 pcs - 7.21 USDGross price for quantities from 10 pcs - 7.21 USD
Net price for quantities from 98 pcs - 6.74 USDGross price for quantities from 98 pcs - 6.74 USD
No. of pieces (Multiplicity: 1)