+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MC10EP32DR2G

IC: digital; ECL; SMD; SOIC8; 3÷5.5V; OUT: 1


Manufacturer: ONSEMI

Manufacturer part number:
MC10EP32DR2G
TME Symbol:
MC10EP32DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Technology
ECL
Mounting
SMD
Case
SOIC8
Operating temperature
-40...85°C
Number of outputs
1
Trigger
positive-edge-triggered
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
*
MC10EP32DR2G
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 6.20 USDGross price for quantities from 2500 pcs - 6.20 USD