+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC10EP89DG

IC: driver; ECL; SOIC8; Ch: 1; 3÷5.5V


Manufacturer: ONSEMI

Manufacturer part number:
MC10EP89DG
TME Symbol:
MC10EP89DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Technology
ECL
Case
SOIC8
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
*
MC10EP89DG
0 in TME stock
No. of pieces (Multiplicity: 98)
Minimum order quantity: 98.
Multiplicity: 98.
Net price for quantities from 98 pcs - 7.24 USDGross price for quantities from 98 pcs - 7.24 USD