+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC10EP89DTG

IC: driver; ECL; MSOP8; Ch: 1; 3÷5.5V

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC10EP89DTG
TME Symbol:
MC10EP89DTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Technology
ECL
Case
MSOP8
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
*
MC10EP89DTG
0 in TME stock
Net price for quantities from 100 pcs - 8.77 USDGross price for quantities from 100 pcs - 8.77 USD
No. of pieces (Multiplicity: 100)